345-022-525-803

Heilind Number:EDA345-022-525-803
Manufacturer:EDAC
Manufacturer Number:345-022-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-803

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Featuring 22 positions across two rows, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation offers easy installation. Upgrade your system with this essential component for optimal performance.