345-022-525-804

Heilind Number:EDA345-022-525-804
Manufacturer:EDAC
Manufacturer Number:345-022-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions across 2 rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component for optimal performance and reliability.