345-022-525-807

Heilind Number:EDA345-022-525-807
Manufacturer:EDAC
Manufacturer Number:345-022-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-807

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, boasting a vibrant Green hue that stands out on your board. With an amperage of 3A, it ensures steady power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows and 22 positions, it offers ample connectivity options for your PCB. The contact material of Copper Alloy ensures reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient installations. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your setup with this essential connector, ideal for various applications in the electronics industry.