345-022-525-812

Heilind Number:EDA345-022-525-812
Manufacturer:EDAC
Manufacturer Number:345-022-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-812

Detailed Description

Enhance your PCB connectivity with this dual-row, straight-mount card edge connector. Designed for optimal performance, it features 22 positions with a 0.1-inch pitch, allowing for seamless integration on your printed circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity in a wide operating temperature range from -40 to 105°C. Ideal for a variety of electronic applications, this green-colored connector is a must-have component for any project requiring secure board-to-board connections.