345-022-525-858

Heilind Number:EDA345-022-525-858
Manufacturer:EDAC
Manufacturer Number:345-022-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-525-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic components. The straight mount orientation and 22 positions make it versatile for various applications. Operating at temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your setup with this green-colored connector, a must-have in any electronics enthusiast's toolkit.