345-022-540-102

Heilind Number:EDA345-022-540-102
Manufacturer:EDAC
Manufacturer Number:345-022-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-102

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Crafted with precision, it features 22 positions in a single row, facilitating seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.