345-022-540-104

Heilind Number:EDA345-022-540-104
Manufacturer:EDAC
Manufacturer Number:345-022-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-104

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 22 positions, allowing for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and efficiency in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector to meet your connectivity needs with reliability and precision.