345-022-540-107

Heilind Number:EDA345-022-540-107
Manufacturer:EDAC
Manufacturer Number:345-022-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-107

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Boasting a sleek green finish, this connector features 22 positions in a single row, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector for seamless integration and enjoy optimal performance in your electronic projects.