345-022-540-108

Heilind Number:EDA345-022-540-108
Manufacturer:EDAC
Manufacturer Number:345-022-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-108

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. This single-row connector, featuring Copper Alloy contacts, offers 22 positions with a pitch of .1 inches, perfect for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different environments. Trust in our high-quality connector to streamline your PCB interconnections seamlessly.