345-022-540-112

Heilind Number:EDA345-022-540-112
Manufacturer:EDAC
Manufacturer Number:345-022-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-112

Detailed Description

Upgrade your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, perfect for enhancing your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its performance and streamline your connections effortlessly.