345-022-540-158

Heilind Number:EDA345-022-540-158
Manufacturer:EDAC
Manufacturer Number:345-022-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is crafted from robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure fitment. Its straight mount orientation further simplifies installation. Upgrade your electronic assemblies with this essential component, perfect for various industrial applications.