345-022-540-201

Heilind Number:EDA345-022-540-201
Manufacturer:EDAC
Manufacturer Number:345-022-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek Green design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both visual appeal and safety in any setup. The 22-position connector features two rows for convenient organization, while its Copper Alloy contact material guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your electronic systems with this essential component, designed for efficiency and longevity.