345-022-540-204

Heilind Number:EDA345-022-540-204
Manufacturer:EDAC
Manufacturer Number:345-022-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-204

Detailed Description

Enhance your circuitry with this efficient Board to Board PCB Connector, boasting a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a straight mount orientation and 22 positions spread across 2 rows, it guarantees seamless connectivity. Crafted with high-quality Copper Alloy contacts, this connector ensures optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. Operable in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your electronic toolkit.