345-022-540-258

Heilind Number:EDA345-022-540-258
Manufacturer:EDAC
Manufacturer Number:345-022-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-258

Detailed Description

Enhance connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic systems. This high-quality connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring 22 positions spaced at .1 inches, it ensures efficient signal transfer with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.