345-022-540-278

Heilind Number:EDA345-022-540-278
Manufacturer:EDAC
Manufacturer Number:345-022-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-278

Detailed Description

Enhance connectivity within your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact pitch of .1 inches and two rows of 22 positions each, it offers efficient PCB-to-PCB connection. The straight mount orientation and a temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in its quality for robust and dependable connectivity solutions.