345-022-540-288

Heilind Number:EDA345-022-540-288
Manufacturer:EDAC
Manufacturer Number:345-022-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-288

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Its two rows of Copper Alloy contacts offer seamless communication, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. With 22 positions available, it's perfect for complex PCB setups. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this premium connector.