345-022-540-402

Heilind Number:EDA345-022-540-402
Manufacturer:EDAC
Manufacturer Number:345-022-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row configuration with 22 positions, ensuring optimal signal transmission. Crafted with precision, it features contact material in Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic projects with this essential component.