345-022-540-403

Heilind Number:EDA345-022-540-403
Manufacturer:EDAC
Manufacturer Number:345-022-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions arranged in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any operating environment, from -40 to 105 °C. With a straight mount orientation and compact .2-inch row spacing, this connector offers easy installation and space-saving benefits. Upgrade your electronic devices with this essential component, perfect for various applications in the industrial and consumer electronics sectors.