345-022-540-404

Heilind Number:EDA345-022-540-404
Manufacturer:EDAC
Manufacturer Number:345-022-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration make it a versatile choice for various applications. With 22 positions, it offers ample connectivity options, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. The copper alloy contact material guarantees efficient conductivity, even in demanding environments. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your electronic systems with this high-quality connector, available in an eye-catching green color.