345-022-540-407

Heilind Number:EDA345-022-540-407
Manufacturer:EDAC
Manufacturer Number:345-022-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in vibrant green. Engineered for seamless integration, this connector boasts a compact design with a single row and 22 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The contact material, made of resilient Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial use, this connector, featuring a straight mount orientation, is a versatile solution for your connectivity needs. Elevate your PCB assembly process with this essential component.