345-022-540-408

Heilind Number:EDA345-022-540-408
Manufacturer:EDAC
Manufacturer Number:345-022-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and reliability in mind, this connector features 22 positions for seamless data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in challenging environments. Its copper alloy contact material ensures optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a straight mount orientation and compact design, this connector offers ease of installation and space efficiency. Trust in this high-quality connector to elevate your electronic connections to the next level.