345-022-540-412

Heilind Number:EDA345-022-540-412
Manufacturer:EDAC
Manufacturer Number:345-022-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is built for durability and efficiency. With a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting safety standards. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. With 22 positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.