345-022-540-488

Heilind Number:EDA345-022-540-488
Manufacturer:EDAC
Manufacturer Number:345-022-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-488

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 22 positions in a single row and a compact pitch of .1 inches, this connector ensures seamless data transfer between PCBs. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for optimal connectivity and functionality.