345-022-540-503

Heilind Number:EDA345-022-540-503
Manufacturer:EDAC
Manufacturer Number:345-022-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-503

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Its dual-row design with 22 positions allows for efficient data transmission, while the Copper Alloy contacts guarantee secure connections. With a .1-inch pitch and .2-inch row spacing, it offers precise and stable inter-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Upgrade your circuit boards with this high-quality connector and experience seamless connectivity like never before.