345-022-540-504

Heilind Number:EDA345-022-540-504
Manufacturer:EDAC
Manufacturer Number:345-022-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-504

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures durable and secure performance. With two rows of 22 positions each, it offers ample connectivity for your electronic components. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient PCB assembly. Designed for straight mount orientation, it facilitates seamless integration into your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.