345-022-540-507

Heilind Number:EDA345-022-540-507
Manufacturer:EDAC
Manufacturer Number:345-022-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-507

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating 22 positions for secure linking. Crafted with Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for various applications. Upgrade your connectivity game with this essential component.