345-022-540-508

Heilind Number:EDA345-022-540-508
Manufacturer:EDAC
Manufacturer Number:345-022-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, two-row board-to-board PCB connector. Designed for seamless integration, it features 22 positions with a .1-inch pitch and .2-inch row spacing, ensuring secure and efficient data transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against environmental factors and offering reliable operation even in harsh conditions. Crafted with copper alloy contacts, it guarantees optimal conductivity for uninterrupted signal flow. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.