345-022-540-558

Heilind Number:EDA345-022-540-558
Manufacturer:EDAC
Manufacturer Number:345-022-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-558

Detailed Description

Enhance connectivity with our 22-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers robust power delivery and stability. The straight mount orientation and 0.1" pitch facilitate easy installation, while the double row design with 0.2" row spacing allows for efficient signal transmission. Ideal for various applications, this green connector is a versatile solution for your connectivity needs.