345-022-540-588

Heilind Number:EDA345-022-540-588
Manufacturer:EDAC
Manufacturer Number:345-022-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-588

Detailed Description

Enhance your electronics projects with this high-performance PCB connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable connectivity but also adds a touch of style. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your setup. Elevate your connectivity game with this essential connector.