345-022-540-603

Heilind Number:EDA345-022-540-603
Manufacturer:EDAC
Manufacturer Number:345-022-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-603

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mounting connector features 22 positions in a single row, ensuring efficient and reliable connectivity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The copper alloy contact material and .1-inch pitch facilitate high-performance data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.