345-022-540-604

Heilind Number:EDA345-022-540-604
Manufacturer:EDAC
Manufacturer Number:345-022-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-604

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this 22-position connector features a single row layout and a compact .1-inch pitch, perfect for optimizing space on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Whether you're assembling a new device or upgrading existing systems, this connector, with its straight mount orientation and green color, offers easy installation and visual clarity. Elevate your connectivity solutions with this essential component.