345-022-540-658

Heilind Number:EDA345-022-540-658
Manufacturer:EDAC
Manufacturer Number:345-022-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-658

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector in an eye-catching shade of Green. Engineered for optimal performance, it boasts a high amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable use. With a single row design and copper alloy contact material, it ensures seamless transmission with 22 positions and a precise pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setups with this essential component, a must-have in any tech enthusiast's toolkit.