345-022-540-688

Heilind Number:EDA345-022-540-688
Manufacturer:EDAC
Manufacturer Number:345-022-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-688

Detailed Description

Enhance connectivity within your electronic systems with our Green Board To Board PCB Connector. Featuring 22 positions in a single row, this connector ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB mating. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of connectors to optimize your PCB setups efficiently.