345-022-540-802

Heilind Number:EDA345-022-540-802
Manufacturer:EDAC
Manufacturer Number:345-022-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transmission with an amperage of 3A. The connector's straight mount orientation and 22 positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures optimal functionality even in challenging environments. Upgrade your systems with this essential component for seamless and efficient electronic connections.