345-022-540-804

Heilind Number:EDA345-022-540-804
Manufacturer:EDAC
Manufacturer Number:345-022-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-804

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 22 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you need to link circuit boards or peripherals, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in its quality and functionality for seamless data transmission and power distribution. Elevate your connectivity game with this essential component.