345-022-540-808

Heilind Number:EDA345-022-540-808
Manufacturer:EDAC
Manufacturer Number:345-022-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-808

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 22 positions across 2 rows, it offers ample space for your intricate electronic setups. The green-colored housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Trust in its high performance and quality construction for seamless data transfer on your PCBs.