345-022-540-812

Heilind Number:EDA345-022-540-812
Manufacturer:EDAC
Manufacturer Number:345-022-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions spread across 2 rows, ensuring efficient data transfer. The mount orientation is straight, facilitating easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.