345-022-541-101

Heilind Number:EDA345-022-541-101
Manufacturer:EDAC
Manufacturer Number:345-022-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With 22 positions in a single row, it offers efficient data transfer and power distribution. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing provide seamless integration into your circuit design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.