345-022-541-102

Heilind Number:EDA345-022-541-102
Manufacturer:EDAC
Manufacturer Number:345-022-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-102

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 22 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing, coupled with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless data transfer.