345-022-541-103

Heilind Number:EDA345-022-541-103
Manufacturer:EDAC
Manufacturer Number:345-022-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-103

Detailed Description

Enhance your PCB connectivity with our 22-position Board-To-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3A. The single-row layout with a .2-inch row spacing provides easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for your next project.