345-022-541-107

Heilind Number:EDA345-022-541-107
Manufacturer:EDAC
Manufacturer Number:345-022-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-107

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 22 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connections with this essential component.