345-022-541-108

Heilind Number:EDA345-022-541-108
Manufacturer:EDAC
Manufacturer Number:345-022-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, 22-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch allow for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions, ranging from -40 to 105 °C. With a single row layout and .2-inch row spacing, it offers easy installation and maintenance. Ideal for various applications, this green connector is a versatile solution for your connectivity needs.