345-022-541-178

Heilind Number:EDA345-022-541-178
Manufacturer:EDAC
Manufacturer Number:345-022-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-178

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed with precision in mind, this connector boasts 22 positions for seamless interfacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh conditions. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless performance.