345-022-541-188

Heilind Number:EDA345-022-541-188
Manufacturer:EDAC
Manufacturer Number:345-022-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-188

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions on a single row, with a compact .1-inch pitch and .2-inch row spacing for optimized board layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in demanding environments. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stable connectivity even in extreme conditions. Perfect for various applications, from industrial machinery to consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your design with this essential component, ensuring reliable signal transmission for your PCB assemblies.