345-022-541-201

Heilind Number:EDA345-022-541-201
Manufacturer:EDAC
Manufacturer Number:345-022-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable connectivity in demanding environments. The 22-position connector, with two rows and a .1-inch pitch, offers seamless integration for your PCB assemblies. Crafted with precision, its Copper Alloy contacts guarantee efficient power transmission. With a wide operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Whether you're designing complex electronic systems or upgrading existing setups, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.