345-022-541-203

Heilind Number:EDA345-022-541-203
Manufacturer:EDAC
Manufacturer Number:345-022-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-203

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With two rows of Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing accommodate 22 positions, offering ample room for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for professional electronics projects, it's a must-have component in your toolkit.