345-022-541-204

Heilind Number:EDA345-022-541-204
Manufacturer:EDAC
Manufacturer Number:345-022-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-204

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows and a total of 22 positions, it ensures efficient power delivery with a low amperage of 3 A. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.