345-022-541-207

Heilind Number:EDA345-022-541-207
Manufacturer:EDAC
Manufacturer Number:345-022-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-207

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 22 positions, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and green color make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.