345-022-541-208

Heilind Number:EDA345-022-541-208
Manufacturer:EDAC
Manufacturer Number:345-022-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it offers 22 positions across 2 rows, ensuring optimal signal transfer. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-efficient installations. Elevate your electronic projects with this essential component.