345-022-541-212

Heilind Number:EDA345-022-541-212
Manufacturer:EDAC
Manufacturer Number:345-022-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features two rows of 22 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. Each contact is made from high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Choose this straight mount orientation connector to optimize space utilization on your PCBs. Elevate your connectivity solutions with this essential component.